HXY MOSFET HLM337BTG
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | HLM337BTG |
| LCSC Part # | C22449578 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | 3-Terminal Adjustable Negative Regulators |
| Datasheet | HXY MOSFET HLM337BTG |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-220 | |
| Output Voltage | 1.25V~37V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃ | |
| Supply Current (Iq) | 65uA | |
| Output Configuration | Negative | |
| Operating Voltage | - | |
| Output Current | 1.5A | |
| Features | Thermal shutdown;Short Circuit Protection | |
| Output Type | Adjustable |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-220 | |
| Output Voltage | 1.25V~37V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 65uA | |
| Output Configuration | Negative | |
| Operating Voltage | - | |
| Output Current | 1.5A | |
| Features | Thermal shutdown;Short Circuit Protection | |
| Output Type | Adjustable |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 91
91 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6359$ 0.5724 | $ 0.57 |
| 10+ | $ 0.513$ 0.4617 | $ 4.62 |
| 50+ | $ 0.4507$ 0.4057 | $ 20.29 |
| 100+ | $ 0.3884$ 0.3496 | $ 34.96 |
| 500+ | $ 0.3524$ 0.3172 | $ 158.60 |
| 1,000+ | $ 0.3327$ 0.2995 | $ 299.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-220 | |
| Output Voltage | 1.25V~37V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃ | |
| Supply Current (Iq) | 65uA | |
| Output Configuration | Negative | |
| Operating Voltage | - | |
| Output Current | 1.5A | |
| Features | Thermal shutdown;Short Circuit Protection | |
| Output Type | Adjustable |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-220 | |
| Output Voltage | 1.25V~37V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 65uA | |
| Output Configuration | Negative | |
| Operating Voltage | - | |
| Output Current | 1.5A | |
| Features | Thermal shutdown;Short Circuit Protection | |
| Output Type | Adjustable |
Help & FeedbackShow similar products (0) >
C22449578 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



