LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
HXY MOSFET HACS712ELCTR-05B-T product image
  • HACS712ELCTR-05B-T thumbnail 1
  • HACS712ELCTR-05B-T thumbnail 2
  • HACS712ELCTR-05B-T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET HACS712ELCTR-05B-T

Manufacturer
HXY MOSFETAsian Brands
MPN
HACS712ELCTR-05B-T
LCSC Part #
C22449571
Packaging
SOP-8
Customer #
Key Attributes
Hall Current Sensor
DatasheetHXY MOSFET HACS712ELCTR-05B-T
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3,127
3,127 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.216$ 1.1552$ 1.16
10+$ 1.0096$ 0.9592$ 9.59
30+$ 0.8965$ 0.8517$ 25.55
100+$ 0.7687$ 0.7303$ 73.03
500+$ 0.7113$ 0.6758$ 337.90
1,000+$ 0.6867$ 0.6524$ 652.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Current Sensors
ManufacturerHXY MOSFET
PackagingSOP-8
Standby Current-
Voltage - Supply4.5V~5.5V
Current Range±5A
Operating Temperature-40℃~+150℃
Current Terminal Resistance1.5mΩ
Band Width120kHz
FeaturesBidirectional detection;Under-voltage lockout;Power-on reset
Response Time (tr)4us
Sensitivity190mV/A
Bidirectional Current DetectionSupport

Introduction

AI Translation

HACS712ELCTR is a high-performance Hall-effect current sensor capable of accurately measuring AC or DC currents, widely used in industrial, consumer, and communication equipment. This series integrates a high-precision, low-noise linear Hall circuit and a low-impedance primary current path conductor. When the sampled current flows through the primary current path, the resulting magnetic field induces a corresponding electrical signal in the Hall circuit, which is then processed by the signal conditioning circuitry to produce a voltage output strictly proportional to the measured current. The linear Hall circuit is fabricated using an advanced BCDMOS process, incorporating a high-sensitivity Hall sensor, a Hall signal preamplifier, a high-precision Hall temperature compensation unit, an oscillator, a dynamic offset cancellation circuit, and an amplifier output stage. In the absence of a magnetic field, the quiescent output of the current sensor is 50% VCC. At a supply voltage of 5V, the sensor's quiescent output varies linearly with the magnetic field in the range of 0.2~4.8V, with a linearity of up to 0.4%. The integrated dynamic offset cancellation circuit ensures that the sensor sensitivity is unaffected by external mechanical stress and IC package stress. The HACS712ELCTR is offered in an SOP-8 package, operates over a temperature range of -40~150℃, and is RoHS compliant.

Features

AI Translation
  • Operating voltage: 4.5V ~ 5.5V; quiescent common-mode output: 50% VCC
  • Wide measurement range: 5A / 20A / 30A
  • Isolation voltage: 2500V; high bandwidth: 120kHz
  • Output response time: 4μs (typical); in-range stability: 1.5% @25℃ ~ 150℃; 1% @-40℃ ~ 25℃
  • Low-noise analog signal path
  • Strong noise immunity
  • High mechanical stress resistance — magnetic parameters unaffected by external stress
  • ESD (HBM): 5kV
  • Operating temperature: -40℃ ~ 150℃; ratiometric output, bidirectional current

Applications

AI Translation
  • Inverter current sensing
  • Motor phase current sensing
  • Photovoltaic inverters
  • Battery load test systems
  • Switching power supplies