HXY MOSFET HC3M001K170J
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | HC3M001K170J |
| LCSC Part # | C22449551 |
| Package | TO-263-7L |
| Customer # | |
| Key Attributes | SICFET N-CH 1.7kV 6.7A TO-263-7L |
| Description | N-Channel 1.7kV 6.7A Surface Mount TO-263-7L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Package | TO-263-7L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
155
155
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.5402 $ 3.1154 | $ 3.12 |
10+ | $ 3.3682 $ 2.9641 | $ 29.64 |
50+ | $ 3.1883 $ 2.8057 | $ 140.29 |
100+ | $ 3.0854 $ 2.7152 | $ 271.52 |
500+ | $ 3.0372 $ 2.6728 | $ 1336.40 |
1,000+ | $ 3.0147 $ 2.6530 | $ 2653.00 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$