YUEN FUNG SA-0-102-C04-0004-WP
| Manufacturer | YUEN FUNGAsian Brands |
| MPN | SA-0-102-C04-0004-WP |
| LCSC Part # | C22449118 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | SPDT 40,000 cycles PC Pin Through Hole Rocker Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | YUEN FUNG | |
| Packaging | Through Hole | |
| Voltage Rating (AC) | 250V;125V | |
| Operating Temperature | -30℃~+85℃ | |
| Circuit | SPDT | |
| Actuator Type | Concave Bend | |
| Life | 40,000 cycles | |
| Termination Style | PC Pin | |
| Current Rating | 1A;3A | |
| Length | 15.75mm | |
| Switch Height | 17.08mm | |
| Width | 7.1mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 46
46 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.864 | $ 0.86 |
| 10+ | $ 0.6967 | $ 6.97 |
| 50+ | $ 0.6123 | $ 30.62 |
| 100+ | $ 0.5295 | $ 52.95 |
| 500+ | $ 0.4791 | $ 239.55 |
| 1,000+ | $ 0.4531 | $ 453.10 |
Standard Packaging50/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



