LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BLUE ROCKET BZT52C6V8 product image
  • BZT52C6V8 thumbnail 1
  • BZT52C6V8 thumbnail 2
  • BZT52C6V8 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BLUE ROCKET BZT52C6V8RoHS

Manufacturer
BLUE ROCKETAsian Brands
MPN
BZT52C6V8
LCSC Part #
C22449095
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 6.8V 500mW SOD-123
Datasheetpdf iconBLUE ROCKET BZT52C6V8
In-Stock: 1,300
1,300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0164$ 0.82
500+$ 0.0128$ 6.40
3,000+$ 0.0108$ 32.40
6,000+$ 0.0095$ 57.00
24,000+$ 0.0085$ 204.00
51,000+$ 0.0079$ 402.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerBLUE ROCKET
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)2uA@4V
Impedance(Zzt)15Ω
Diode Configuration1 Independent
Zener Voltage(Range)6.4V~7.2V
Zener Voltage(Nom)6.8V
Impedance(Zzk)80Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • 500mW power dissipation
  • Medium current
  • Auto-insertion assembly
  • Halogen-free product

Applications

AI Translation
  • 2.4V - 39V wide-range voltage regulation circuit