BLUE ROCKET BRCS015N04SZC
| Manufacturer | BLUE ROCKETAsian Brands |
| MPN | BRCS015N04SZC |
| LCSC Part # | C22448995 |
| Packaging | PDFN-8(5x6) |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 170A PDFN-8(5x6) |
| Datasheet | BLUE ROCKET BRCS015N04SZC |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | BLUE ROCKET | |
| Packaging | PDFN-8(5x6) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 2nF | |
| Current - Continuous Drain(Id) | 170A | |
| Ciss-Input Capacitance | 4.2nF | |
| Pd - Power Dissipation | 65W | |
| Reverse Transfer Capacitance (Crss) | 120pF | |
| RDS(on) | 2.5mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 52nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | BLUE ROCKET | |
| Packaging | PDFN-8(5x6) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 2nF | |
| Current - Continuous Drain(Id) | 170A | |
| Ciss-Input Capacitance | 4.2nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 65W | |
| Reverse Transfer Capacitance (Crss) | 120pF | |
| RDS(on) | 2.5mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 52nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
PDFN5×6 package N-channel MOSFET.
Features
AI Translation
- Low on-resistance for minimized conduction losses
- Low gate charge for fast switching
- Low thermal resistance
- Halogen-free
Applications
AI Translation
- Battery Management
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5875 | $ 0.59 |
| 10+ | $ 0.4732 | $ 4.73 |
| 30+ | $ 0.416 | $ 12.48 |
| 100+ | $ 0.3589 | $ 35.89 |
| 500+ | $ 0.3255 | $ 162.75 |
| 1,000+ | $ 0.3081 | $ 308.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | BLUE ROCKET | |
| Packaging | PDFN-8(5x6) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 2nF | |
| Current - Continuous Drain(Id) | 170A | |
| Ciss-Input Capacitance | 4.2nF | |
| Pd - Power Dissipation | 65W | |
| Reverse Transfer Capacitance (Crss) | 120pF | |
| RDS(on) | 2.5mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 52nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | BLUE ROCKET | |
| Packaging | PDFN-8(5x6) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 2nF | |
| Current - Continuous Drain(Id) | 170A | |
| Ciss-Input Capacitance | 4.2nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 65W | |
| Reverse Transfer Capacitance (Crss) | 120pF | |
| RDS(on) | 2.5mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 52nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
PDFN5×6 package N-channel MOSFET.
Features
AI Translation
- Low on-resistance for minimized conduction losses
- Low gate charge for fast switching
- Low thermal resistance
- Halogen-free
Applications
AI Translation
- Battery Management
C22448995 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



