YUEN FUNG KN3(C)-103-AA-M-RS
| Manufacturer |
YUEN FUNG
Asian Brands |
| Mfr. Part # | KN3(C)-103-AA-M-RS |
| LCSC Part # | C22448957 |
| Package | Through Hole-3P,29x15.8mm |
| Customer # | |
| Description | 125V SPDT Through Hole 40,000 cycles 15A Through Hole-3P,29x15.8mm Toggle Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | YUEN FUNG | |
| Package | Through Hole-3P,29x15.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 48 |
| Sales Unit | Piece |
In-Stock:
26
26
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.0212 | $ 2.02 |
10+ | $ 1.7116 | $ 17.12 |
30+ | $ 1.5163 | $ 45.49 |
100+ | $ 1.3178 | $ 131.78 |
500+ | $ 1.2273 | $ 613.65 |
1,000+ | $ 1.1876 | $ 1187.60 |
Standard Packaging 48/Full
Tray | ||
Better price for more quantity?
$