XUMAO RMSB610
| Manufacturer |
XUMAO
Asian Brands |
| Mfr. Part # | RMSB610 |
| LCSC Part # | C22448094 |
| Package | MSB |
| Customer # | |
| Key Attributes | BRIDGE RECT 1kV 6A MSB |
| Description | Bridge Rectifier 1kV 6A Surface Mount MSB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | XUMAO | |
| Package | MSB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5,025
5,025
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1262 $ 0.1136 | $ 0.57 |
50+ | $ 0.0998 $ 0.0899 | $ 4.50 |
150+ | $ 0.0866 $ 0.0780 | $ 11.70 |
500+ | $ 0.0767 $ 0.0691 | $ 34.55 |
3,000+ | $ 0.0687 $ 0.0619 | $ 185.70 |
6,000+ | $ 0.0648 $ 0.0584 | $ 350.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$