XUMAO SS3150A
| Manufacturer | XUMAOAsian Brands |
| MPN | SS3150A |
| LCSC Part # | C22448058 |
| Packaging | SMA |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 150V SMA |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | XUMAO | |
| Packaging | SMA | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Voltage - Forward(Vf@If) | 920mV@3A | |
| Reverse Leakage Current (Ir) | 50uA@150V | |
| Non-Repetitive Peak Forward Surge Current | 120A | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Schottky diode with reverse voltage -40 to 200V, forward current 3A, for SMT applications. Features low forward voltage drop, low power consumption, and high efficiency. Utilizes Schottky chip technology with UL flame-retardant plastic package, RoHS compliant.
Features
AI Translation
- Schottky chip
- Suitable for SMT applications
- Low forward voltage drop, low power dissipation, high efficiency
- Plastic package material with UL flammability rating
In-Stock: 9,660
9,660 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0678$ 0.0611 | $ 0.61 |
| 100+ | $ 0.0536$ 0.0483 | $ 4.83 |
| 300+ | $ 0.0465$ 0.0419 | $ 12.57 |
| 1,000+ | $ 0.0412$ 0.0371 | $ 37.10 |
| 5,000+ | $ 0.0369$ 0.0333 | $ 166.50 |
| 10,000+ | $ 0.0348$ 0.0314 | $ 314.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | XUMAO | |
| Packaging | SMA | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Voltage - Forward(Vf@If) | 920mV@3A | |
| Reverse Leakage Current (Ir) | 50uA@150V | |
| Non-Repetitive Peak Forward Surge Current | 120A | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Schottky diode with reverse voltage -40 to 200V, forward current 3A, for SMT applications. Features low forward voltage drop, low power consumption, and high efficiency. Utilizes Schottky chip technology with UL flame-retardant plastic package, RoHS compliant.
Features
AI Translation
- Schottky chip
- Suitable for SMT applications
- Low forward voltage drop, low power dissipation, high efficiency
- Plastic package material with UL flammability rating
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



