XUMAO 1N4148WS/T4
| Manufacturer | XUMAOAsian Brands |
| MPN | 1N4148WS/T4 |
| LCSC Part # | C22448027 |
| Packaging | SOD-123FL |
| Customer # | |
| Key Attributes | DIODE GP 100V 200mA SOD-123FL |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | XUMAO | |
| Packaging | SOD-123FL | |
| Reverse Recovery Time (trr) | 4ns | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Forward(Vf@If) | 1.25V@0.2A | |
| Reverse Leakage Current (Ir) | 5uA@75V | |
| Non-Repetitive Peak Forward Surge Current | 2A | |
| Current - Rectified | 200mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching device (reverse recovery time TRR <4.0 ns)
- Power dissipation 500 mW
- High stability and reliability
- Low reverse leakage
- Plastic case material with UL flammability rating
- Package: SOD123-FL
- Leads: tinned leads, solderable per Mil-STD-750 Method 2026
- Polarity: as marked
- Molding compound meets UL 94 V-0 flammability rating, RoHS compliant
In-Stock: 19,100
19,100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.01$ 0.0090 | $ 0.45 |
| 500+ | $ 0.0077$ 0.0070 | $ 3.50 |
| 3,000+ | $ 0.0067$ 0.0061 | $ 18.30 |
| 6,000+ | $ 0.0059$ 0.0054 | $ 32.40 |
| 24,000+ | $ 0.0053$ 0.0048 | $ 115.20 |
| 51,000+ | $ 0.0049$ 0.0045 | $ 229.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | XUMAO | |
| Packaging | SOD-123FL | |
| Reverse Recovery Time (trr) | 4ns | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Forward(Vf@If) | 1.25V@0.2A | |
| Reverse Leakage Current (Ir) | 5uA@75V | |
| Non-Repetitive Peak Forward Surge Current | 2A | |
| Current - Rectified | 200mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching device (reverse recovery time TRR <4.0 ns)
- Power dissipation 500 mW
- High stability and reliability
- Low reverse leakage
- Plastic case material with UL flammability rating
- Package: SOD123-FL
- Leads: tinned leads, solderable per Mil-STD-750 Method 2026
- Polarity: as marked
- Molding compound meets UL 94 V-0 flammability rating, RoHS compliant
C22448027 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



