JNJOPTO JNJ-L-3036FW15-4601835-SL-D4
| Manufacturer |
JNJOPTO
Asian Brands |
| Mfr. Part # | JNJ-L-3036FW15-4601835-SL-D4 |
| LCSC Part # | C22447972 |
| Package | SMD2835-2P |
| Customer # | |
| Key Attributes | LED BLUE WATER CLEAR SMD |
| Description | Blue LED Indication - Discrete 2.6V 2.8V SMD2835-2P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | JNJOPTO | |
| Package | SMD2835-2P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
590
590
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0437 | $ 0.44 |
100+ | $ 0.0346 | $ 3.46 |
300+ | $ 0.03 | $ 9.00 |
2,000+ | $ 0.0266 | $ 53.20 |
4,000+ | $ 0.0238 | $ 95.20 |
10,000+ | $ 0.0224 | $ 224.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$