JNJOPTO JNJ-V-3838NJ-808W002-G-D1
| Manufacturer |
JNJOPTO
Asian Brands |
| Mfr. Part # | JNJ-V-3838NJ-808W002-G-D1 |
| LCSC Part # | C22447963 |
| Package | SMD3838-3P |
| Customer # | |
| Key Attributes | Light-emitting device with an infrared wavelength of 808 nm |
| Description | 1.8V~2V 805nm~814nm 25° 600mA SMD3838-3P Laser Diodes, Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/Laser Diodes, Modules | |
| Manufacturer | JNJOPTO | |
| Package | SMD3838-3P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
174
174
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.4561 | $ 3.46 |
10+ | $ 3.2669 | $ 32.67 |
30+ | $ 3.1559 | $ 94.68 |
100+ | $ 3.0417 | $ 304.17 |
500+ | $ 2.9901 | $ 1495.05 |
1,000+ | $ 2.9666 | $ 2966.60 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$