JNJOPTO JNJ-L-3036FW30-5051113-SL-G1
| Manufacturer |
JNJOPTO
Asian Brands |
| Mfr. Part # | JNJ-L-3036FW30-5051113-SL-G1 |
| LCSC Part # | C22447926 |
| Package | SMD2835-2P |
| Customer # | |
| Key Attributes | LED GREEN WATER CLEAR SMD |
| Description | 20mA 7500mcd Top-mount 505nm Green 2.8V SMD2835-2P LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | JNJOPTO | |
| Package | SMD2835-2P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,870 
1,870
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0619 | $ 0.31 |
50+ | $ 0.0605 | $ 3.03 |
150+ | $ 0.0595 | $ 8.93 |
500+ | $ 0.0586 | $ 29.30 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$