LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
XUMAO MBR30100CT product image
  • MBR30100CT thumbnail 1
  • MBR30100CT thumbnail 2
  • MBR30100CT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XUMAO MBR30100CTRoHS

Manufacturer
XUMAOAsian Brands
MPN
MBR30100CT
LCSC Part #
C22447880
Packaging
TO-220AB
Customer #
Key Attributes
DIODE SCHOTTKY 100V TO-220AB
Datasheetpdf iconXUMAO MBR30100CT
In-Stock: 225
225 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3861$ 0.3282$ 1.64
50+$ 0.3058$ 0.2600$ 13.00
150+$ 0.2714$ 0.2307$ 34.61
500+$ 0.2285$ 0.1943$ 97.15
2,500+$ 0.2094$ 0.1780$ 445.00
5,000+$ 0.198$ 0.1683$ 841.50
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerXUMAO
PackagingTO-220AB
Diode Configuration1 Pair Common Cathode
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)100V
Voltage - Forward(Vf@If)850mV@30A
Reverse Leakage Current (Ir)100uA@100V
Non-Repetitive Peak Forward Surge Current230A;460A
Current - Rectified30A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

Schottky diode, reverse voltage -40 to 200V, forward current -30A. Suitable for SMT applications, featuring low forward voltage drop, low power dissipation, and high efficiency. Plastic package material meets UL flammability rating.

Features

AI Translation
  • Schottky chip
  • Surface mount applications
  • Low forward voltage drop
  • Low power consumption
  • High efficiency
  • Plastic package material with UL flammability rating