XUMAO MBR20100CT
| Manufacturer |
XUMAO
Asian Brands |
| Mfr. Part # | MBR20100CT |
| LCSC Part # | C22447876 |
| Package | TO-220AB |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 100V TO-220AB |
| Description | Diode 100V 20A Through Hole TO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | XUMAO | |
| Package | TO-220AB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
215 
215
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2776 $ 0.2360 | $ 1.18 |
50+ | $ 0.216 $ 0.1836 | $ 9.18 |
150+ | $ 0.1896 $ 0.1612 | $ 24.18 |
500+ | $ 0.1567 $ 0.1332 | $ 66.60 |
2,500+ | $ 0.142 $ 0.1207 | $ 301.75 |
5,000+ | $ 0.1332 $ 0.1133 | $ 566.50 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$