SETsafe | SETfuse SCT520PT3.15A250V
| Manufacturer |
SETsafe | SETfuse
Asian Brands |
| Mfr. Part # | SCT520PT3.15A250V |
| LCSC Part # | C22447829 |
| Package | Through Hole,D5.2xL20mm |
| Customer # | |
| Key Attributes | FUSE BRD MNT 3.15A 250VAC/VDC TH |
| Description | 250V Ceramic Tube Fuse 3.15A Through Hole,D5.2xL20mm Fuses |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | SETsafe | SETfuse | |
| Package | Through Hole,D5.2xL20mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
In-Stock:
360 
360
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.13 | $ 0.65 |
50+ | $ 0.1028 | $ 5.14 |
150+ | $ 0.0892 | $ 13.38 |
400+ | $ 0.079 | $ 31.60 |
2,400+ | $ 0.0708 | $ 169.92 |
4,800+ | $ 0.0667 | $ 320.16 |
Standard Packaging 400/Full
Bag | ||
Better price for more quantity?
$