SETsafe | SETfuse SCT520PT2A250V
| Manufacturer |
SETsafe | SETfuse
Asian Brands |
| Mfr. Part # | SCT520PT2A250V |
| LCSC Part # | C22447827 |
| Package | Through Hole,D5.2xL20mm |
| Customer # | |
| Key Attributes | FUSE BRD MNT 2A 250VAC/VDC TH |
| Description | 250V Ceramic Tube Fuse 2A Through Hole,D5.2xL20mm Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | SETsafe | SETfuse | |
| Package | Through Hole,D5.2xL20mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
In-Stock:
325 
325
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1314 | $ 0.66 |
50+ | $ 0.1039 | $ 5.20 |
150+ | $ 0.0901 | $ 13.52 |
400+ | $ 0.0798 | $ 31.92 |
2,400+ | $ 0.0716 | $ 171.84 |
4,800+ | $ 0.0674 | $ 323.52 |
Standard Packaging 400/Full
Bag | ||
Better price for more quantity?
$