YJYCOIN YWIF2520-2R2K
| Manufacturer |
YJYCOIN
Asian Brands |
| MPN | YWIF2520-2R2K |
| LCSC Part # | C22447791 |
| Packaging | SMD,2.9x2.7mm |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH SMD,2.9x2.7mm |
| Description | 2.2uH ±10% 1.1Ω 520mA Wire-wound chip inductor SMD,2.9x2.7mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD,2.9x2.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
3,785
3,785
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.0934 | $ 0.47 |
50+ | $ 0.0738 | $ 3.69 |
150+ | $ 0.064 | $ 9.60 |
500+ | $ 0.0567 | $ 28.35 |
2,500+ | $ 0.0508 | $ 127.00 |
5,000+ | $ 0.0479 | $ 239.50 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$