YJYCOIN YWIF2012-R15K
| Manufacturer |
YJYCOIN
Asian Brands |
| Mfr. Part # | YWIF2012-R15K |
| LCSC Part # | C22447699 |
| Package | SMD,2.4x1.7mm |
| Customer # | |
| Key Attributes | FIXED IND 0.15uH SMD,2.4x1.7mm |
| Description | 150nH Wire-wound chip inductor ±10% 720mA 300mΩ SMD,2.4x1.7mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Package | SMD,2.4x1.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,970 
1,970
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0357 $ 0.0315 | $ 0.32 |
100+ | $ 0.0348 $ 0.0307 | $ 3.07 |
300+ | $ 0.0343 $ 0.0302 | $ 9.06 |
1,000+ | $ 0.0337 $ 0.0297 | $ 29.70 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$