YJYCOIN YWIF1608-R82K
| Manufacturer |
YJYCOIN
Asian Brands |
| Mfr. Part # | YWIF1608-R82K |
| LCSC Part # | C22447682 |
| Package | SMD,1.8x1.2mm |
| Customer # | |
| Key Attributes | FIXED IND 0.82uH SMD,1.8x1.2mm |
| Description | 350mA 820nH Wire-wound chip inductor ±10% 1.3Ω SMD,1.8x1.2mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Package | SMD,1.8x1.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
7,330 
7,330
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0484 $ 0.0426 | $ 0.43 |
100+ | $ 0.0383 $ 0.0337 | $ 3.37 |
300+ | $ 0.0332 $ 0.0293 | $ 8.79 |
1,000+ | $ 0.0294 $ 0.0259 | $ 25.90 |
5,000+ | $ 0.0264 $ 0.0233 | $ 116.50 |
10,000+ | $ 0.0249 $ 0.0220 | $ 220.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$