YJYCOIN YWIF1005-R82K
| Manufacturer |
YJYCOIN
Asian Brands |
| Mfr. Part # | YWIF1005-R82K |
| LCSC Part # | C22447672 |
| Package | SMD,1.1x0.7mm |
| Customer # | |
| Key Attributes | FIXED IND 0.82uH SMD,1.1x0.7mm |
| Description | 820nH Wire-wound chip inductor ±10% 90mA 5.85Ω SMD,1.1x0.7mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Package | SMD,1.1x0.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
9,950 
9,950
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0899 $ 0.0792 | $ 0.40 |
50+ | $ 0.0711 $ 0.0626 | $ 3.13 |
150+ | $ 0.0617 $ 0.0543 | $ 8.15 |
500+ | $ 0.0546 $ 0.0481 | $ 24.05 |
2,500+ | $ 0.049 $ 0.0432 | $ 108.00 |
5,000+ | $ 0.0461 $ 0.0406 | $ 203.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$