XR XR6826TS800MVL8
| Manufacturer | XRAsian Brands |
| MPN | XR6826TS800MVL8 |
| LCSC Part # | C22447606 |
| Packaging | Through Hole,23x11mm |
| Customer # | |
| Key Attributes | FIXED IND 80uH 5A Through Hole,23x11mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | Through Hole,23x11mm | |
| Current Rating | 5A | |
| Wire Diameter | 0.8mm | |
| Inductance | 80uH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 8A | |
| Type | Toroidal inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 387
387 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.81 | $ 0.81 |
| 10+ | $ 0.6474 | $ 6.47 |
| 30+ | $ 0.5653 | $ 16.96 |
| 250+ | $ 0.5148 | $ 128.70 |
| 500+ | $ 0.4658 | $ 232.90 |
| 1,000+ | $ 0.4405 | $ 440.50 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



