XR XR6826T800MVL8
| Manufacturer |
XR
Asian Brands |
| MPN | XR6826T800MVL8 |
| LCSC Part # | C22447605 |
| Packaging | Through Hole,D=22.5mm |
| Customer # | |
| Key Attributes | FIXED IND 80uH 5A Through Hole,D=22.5mm |
| Description | 5A 80uH ±10% 8A Toroidal inductor Through Hole,D=22.5mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | Through Hole,D=22.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
233
233
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.8563 | $ 0.86 |
10+ | $ 0.6905 | $ 6.91 |
30+ | $ 0.6068 | $ 18.20 |
250+ | $ 0.5248 | $ 131.20 |
500+ | $ 0.4749 | $ 237.45 |
1,000+ | $ 0.4491 | $ 449.10 |
Standard Packaging 250/Full
Bag | ||
Better price for more quantity?
$