XR XRT633B284-331MVSYL3
| Manufacturer |
XR
Asian Brands |
| Mfr. Part # | XRT633B284-331MVSYL3 |
| LCSC Part # | C22447571 |
| Package | Through Hole-4P,8.5x6mm |
| Customer # | |
| Key Attributes | CMC 330uH 700mA 2LN TH |
| Description | 330uH@1kHz 2 Through Hole-4P,8.5x6mm Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | XR | |
| Package | Through Hole-4P,8.5x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
190 
190
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1458 $ 0.1094 | $ 0.55 |
50+ | $ 0.1424 $ 0.1068 | $ 5.34 |
150+ | $ 0.1402 $ 0.1052 | $ 15.78 |
500+ | $ 0.1379 $ 0.1035 | $ 51.75 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$