XR XRT633B284-181MVSYL3
| Manufacturer |
XR
Asian Brands |
| Mfr. Part # | XRT633B284-181MVSYL3 |
| LCSC Part # | C22447559 |
| Package | Through Hole-4P,8.5x6mm |
| Customer # | |
| Key Attributes | CMC 180uH 700mA 2LN TH |
| Description | 180uH@1KHZ 2 Through Hole-4P,8.5x6mm Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | XR | |
| Package | Through Hole-4P,8.5x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
90 
90
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2691 $ 0.2019 | $ 1.01 |
50+ | $ 0.2113 $ 0.1585 | $ 7.93 |
150+ | $ 0.1866 $ 0.1400 | $ 21.00 |
1,000+ | $ 0.1557 $ 0.1168 | $ 116.80 |
2,000+ | $ 0.1419 $ 0.1065 | $ 213.00 |
5,000+ | $ 0.1336 $ 0.1002 | $ 501.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$