XR XRT633B455-800MHSYL3
| Manufacturer | XRAsian Brands |
| MPN | XRT633B455-800MHSYL3 |
| LCSC Part # | C22447552 |
| Packaging | Through Hole-5P,8x8mm |
| Customer # | |
| Key Attributes | CMC 80uH 700mA 2LN TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | XR | |
| Packaging | Through Hole-5P,8x8mm | |
| Inductance @ Frequency | 80uH@1kHz | |
| DC Resistance(DCR) | - | |
| Insulation Resistance(IR) | - | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | - | |
| Impedance @ Frequency | - | |
| Current Rating | 700mA | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.289$ 0.2746 | $ 1.37 |
| 50+ | $ 0.2286$ 0.2172 | $ 10.86 |
| 150+ | $ 0.2028$ 0.1927 | $ 28.91 |
| 1,000+ | $ 0.1705$ 0.1620 | $ 162.00 |
| 2,000+ | $ 0.1561$ 0.1483 | $ 296.60 |
| 5,000+ | $ 0.1475$ 0.1402 | $ 701.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



