XR XRT953B36-501MHSYL4
| Manufacturer |
XR
Asian Brands |
| Mfr. Part # | XRT953B36-501MHSYL4 |
| LCSC Part # | C22447531 |
| Package | Through Hole-5P,10.2x10.2mm |
| Customer # | |
| Key Attributes | CMC 500uH 1.2A 2LN TH |
| Description | 500uH@1kHz 2 Through Hole-5P,10.2x10.2mm Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | XR | |
| Package | Through Hole-5P,10.2x10.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
385 
385
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2868 $ 0.2438 | $ 1.22 |
50+ | $ 0.2252 $ 0.1915 | $ 9.58 |
150+ | $ 0.1988 $ 0.1690 | $ 25.35 |
500+ | $ 0.1659 $ 0.1411 | $ 70.55 |
2,500+ | $ 0.1512 $ 0.1286 | $ 321.50 |
5,000+ | $ 0.1424 $ 0.1211 | $ 605.50 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$