COILMX MACM4520-701
| Manufacturer |
COILMX
Asian Brands |
| Mfr. Part # | MACM4520-701 |
| LCSC Part # | C22447147 |
| Package | SMD-4P,4.7x4.5mm |
| Customer # | |
| Key Attributes | CMC 2.2A 700Ω SMD |
| Description | Common Mode Choke Surface Mount-4P 4.7x4.5mm 700Ω@100MHz 2.2A DCR 59mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | COILMX | |
| Package | SMD-4P,4.7x4.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
952 
952
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4748 | $ 0.47 |
10+ | $ 0.3795 | $ 3.80 |
30+ | $ 0.3382 | $ 10.15 |
100+ | $ 0.2874 | $ 28.74 |
500+ | $ 0.2636 | $ 131.80 |
1,000+ | $ 0.2493 | $ 249.30 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$