JSMSEMI MJL3281AG-JSM
| Manufacturer |
JSMSEMI
Asian Brands |
| Mfr. Part # | MJL3281AG-JSM |
| LCSC Part # | C22447137 |
| Package | TO-264 |
| Customer # | |
| Description | 160 1 NPN NPN 200W 16A 250V TO-264 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSMSEMI | |
| Package | TO-264 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
20
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.9672 $ 1.6722 | $ 1.67 |
10+ | $ 1.6798 $ 1.4279 | $ 14.28 |
25+ | $ 1.5004 $ 1.2754 | $ 31.89 |
100+ | $ 1.3162 $ 1.1188 | $ 111.88 |
500+ | $ 1.2337 $ 1.0487 | $ 524.35 |
1,000+ | $ 1.1972 $ 1.0177 | $ 1017.70 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$