JSMSEMI BTA100-1200BWRG
| Manufacturer |
JSMSEMI
Asian Brands |
| Mfr. Part # | BTA100-1200BWRG |
| LCSC Part # | C22447135 |
| Package | TO-3T |
| Customer # | |
| Key Attributes | TRIAC 1.2kV 100A TO-3T |
| Description | TRIAC 1200V 100A Through Hole TO-3T |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | JSMSEMI | |
| Package | TO-3T |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
In-Stock:
889
889
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.9865 $ 3.7872 | $ 3.79 |
10+ | $ 3.3887 $ 3.2193 | $ 32.19 |
30+ | $ 3.2118 $ 3.0513 | $ 91.54 |
105+ | $ 2.8516 $ 2.7091 | $ 284.46 |
495+ | $ 2.6858 $ 2.5516 | $ 1263.04 |
1,005+ | $ 2.6109 $ 2.4804 | $ 2492.80 |
Standard Packaging 15/Full
Tube | ||
Better price for more quantity?
$