JSMSEMI BTA80-1200BWRG
| Manufacturer |
JSMSEMI
Asian Brands |
| Mfr. Part # | BTA80-1200BWRG |
| LCSC Part # | C22447134 |
| Package | TO-3T |
| Customer # | |
| Key Attributes | TRIAC 1.2kV 80A TO-3T |
| Description | TRIAC 1.2kV 80A Through Hole TO-3T |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | JSMSEMI | |
| Package | TO-3T |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
In-Stock:
388
388
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.3834 $ 2.8759 | $ 2.88 |
10+ | $ 2.8912 $ 2.4576 | $ 24.58 |
30+ | $ 2.5991 $ 2.2093 | $ 66.28 |
105+ | $ 2.3038 $ 1.9583 | $ 205.62 |
495+ | $ 2.1672 $ 1.8422 | $ 911.89 |
1,005+ | $ 2.1053 $ 1.7896 | $ 1798.55 |
Standard Packaging 15/Full
Tube | ||
Better price for more quantity?
$