JSMSEMI 74HC165D-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | 74HC165D-JSM |
| LCSC Part # | C22447130 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | 8-BIT PARALLEL-LOAD SHIFT REGISTERS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-16 | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 2V~6V | |
| Output Type | Complementary type | |
| Series | 74HC | |
| Number of Elements | 1 | |
| Output Current | 4mA | |
| Features | Asynchronous parallel load function | |
| Propagation Delay | 26ns@6V,50pF | |
| Function | Parallel-to-Serial |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74HC165D-JSM devices are 8-bit parallelload shiftregisters that, when clocked, shift the data toward aserial (Ωₕ) output. Parallelin access to each stage is provided by eight individual direct data (A - H) inputs that are enabled by a low level at the shift/load (SH/LD) input. The 74HC16 devices also feature a clock-inhibit (CLK INH) function and a complementary serial (QH) output.
Clocking is accomplished by a low-to-high transition of the clock (CLK) input while SH/LD is held high and CLK INH is held low. The functions of CLK and CLK INH are interchangeable. Since a low CLK and a lowto-high transition of CLK INH also accomplish clocking, CLK INH should be changed to the high level only while CL is high. Parallel loading is inhibited when SH/LD is held high. While SH/LD is low, the parallel inputs to the register are enabled independently of the levels of the CLK, CLK INH, or serial (SER) inputs.
Features
- Wide Operating Voltage Range of 2 V to 6 V
- Outputs Can Drive Up To 10 LSTTL Loads
- Low Power Consumption, 80 μA Max Icc
- Typical tₚd = 13 ns
- ±4-mA Output Drive at 5 V
- Low Input Current of 1 μA Max
- Complementary Outputs
- Direct Overriding Load (Data) Inputs
- Gated Clock Inputs
- Parallel-to-Serial Data Conversion
Applications
- Parallel-to-serial data conversion
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1173$ 0.0939 | $ 0.47 |
| 50+ | $ 0.0944$ 0.0756 | $ 3.78 |
| 150+ | $ 0.0829$ 0.0664 | $ 9.96 |
| 500+ | $ 0.0743$ 0.0595 | $ 29.75 |
| 2,500+ | $ 0.0674$ 0.0540 | $ 135.00 |
| 5,000+ | $ 0.064$ 0.0512 | $ 256.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-16 | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 2V~6V | |
| Output Type | Complementary type | |
| Series | 74HC | |
| Number of Elements | 1 | |
| Output Current | 4mA | |
| Features | Asynchronous parallel load function | |
| Propagation Delay | 26ns@6V,50pF | |
| Function | Parallel-to-Serial |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74HC165D-JSM devices are 8-bit parallelload shiftregisters that, when clocked, shift the data toward aserial (Ωₕ) output. Parallelin access to each stage is provided by eight individual direct data (A - H) inputs that are enabled by a low level at the shift/load (SH/LD) input. The 74HC16 devices also feature a clock-inhibit (CLK INH) function and a complementary serial (QH) output.
Clocking is accomplished by a low-to-high transition of the clock (CLK) input while SH/LD is held high and CLK INH is held low. The functions of CLK and CLK INH are interchangeable. Since a low CLK and a lowto-high transition of CLK INH also accomplish clocking, CLK INH should be changed to the high level only while CL is high. Parallel loading is inhibited when SH/LD is held high. While SH/LD is low, the parallel inputs to the register are enabled independently of the levels of the CLK, CLK INH, or serial (SER) inputs.
Features
- Wide Operating Voltage Range of 2 V to 6 V
- Outputs Can Drive Up To 10 LSTTL Loads
- Low Power Consumption, 80 μA Max Icc
- Typical tₚd = 13 ns
- ±4-mA Output Drive at 5 V
- Low Input Current of 1 μA Max
- Complementary Outputs
- Direct Overriding Load (Data) Inputs
- Gated Clock Inputs
- Parallel-to-Serial Data Conversion
Applications
- Parallel-to-serial data conversion
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



