LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
19% OFF
JSMSEMI LM317DCYR-JSM product image
  • LM317DCYR-JSM thumbnail 1
  • LM317DCYR-JSM thumbnail 2
  • LM317DCYR-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI LM317DCYR-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
LM317DCYR-JSM
LCSC Part #
C22447114
Packaging
SOT-223
Customer #
Key Attributes
1A ADJUSTABLE VOLTAGE REGULATOR
Datasheetpdf iconJSMSEMI LM317DCYR-JSM
In-Stock: 4,670
4,670 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0807$ 0.0654$ 0.33
50+$ 0.0702$ 0.0569$ 2.85
150+$ 0.065$ 0.0527$ 7.91
500+$ 0.061$ 0.0495$ 24.75
2,500+$ 0.0595$ 0.0482$ 120.50
5,000+$ 0.0579$ 0.0469$ 234.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerJSMSEMI
PackagingSOT-223
Output Voltage1.25V~37V
Number of Outputs1
Operating Temperature-40℃~+150℃@(Tj)
Supply Current (Iq)-
Output ConfigurationPositive
Operating Voltage37V
Output Current1A
Output TypeAdjustable
FeaturesShort Circuit Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LM317DCYR-JSM is an adjustable 3-terminal positive voltage regulator, designed to supply 1A of output current with voltage adjustable from 1.25V ~ 37V

Features

AI Translation
  • Typical 1% Output Voltage Tolerance
  • Output voltage adjustable from 1.25V ~ 37V
  • Output current in excess of 1A
  • Internal short circuit protection
  • Internal over temperature protection
  • Output transistor safe area compensation

Applications

AI Translation
  • PC Motherboard
  • LCD Monitor
  • Graphic Card
  • DVD Player
  • Network Interface Card/Switch
  • Telecom Equipment
  • Printer and other Peripheral Equipment