JSMSEMI LM317G-AA3-R-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | LM317G-AA3-R-JSM |
| LCSC Part # | C22447113 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | 1A ADJUSTABLE VOLTAGE REGULATOR |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-223 | |
| Output Voltage | 1.25V~37V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃ | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 37V | |
| Output Current | 1A | |
| Output Type | Adjustable | |
| Features | Short Circuit Protection;Thermal shutdown |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The LM317G-AA3-R-JSM is an adjustable 3-terminal positive voltage regulator, designed to supply 1A of output current with voltage adjustable from 1.25V ~ 37V
Features
AI Translation
- Typical 1% Output Voltage Tolerance
- Output voltage adjustable from 1.25V ~ 37V
- Output current in excess of 1A
- Internal short circuit protection
- Internal over temperature protection
- Output transistor safe area compensation
Applications
AI Translation
- PC Motherboard
- LCD Monitor
- Graphic Card
- DVD Player
- Network Interface Card/Switch
- Telecom Equipment
- Printer and other Peripheral Equipment
In-Stock: 320
320 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1044 | $ 0.52 |
| 50+ | $ 0.0815 | $ 4.08 |
| 150+ | $ 0.07 | $ 10.50 |
| 500+ | $ 0.0614 | $ 30.70 |
| 2,500+ | $ 0.0559 | $ 139.75 |
| 5,000+ | $ 0.0525 | $ 262.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-223 | |
| Output Voltage | 1.25V~37V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃ | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 37V | |
| Output Current | 1A | |
| Output Type | Adjustable | |
| Features | Short Circuit Protection;Thermal shutdown |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The LM317G-AA3-R-JSM is an adjustable 3-terminal positive voltage regulator, designed to supply 1A of output current with voltage adjustable from 1.25V ~ 37V
Features
AI Translation
- Typical 1% Output Voltage Tolerance
- Output voltage adjustable from 1.25V ~ 37V
- Output current in excess of 1A
- Internal short circuit protection
- Internal over temperature protection
- Output transistor safe area compensation
Applications
AI Translation
- PC Motherboard
- LCD Monitor
- Graphic Card
- DVD Player
- Network Interface Card/Switch
- Telecom Equipment
- Printer and other Peripheral Equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



