INGHAi GSPK2810BOX-8R2W-L100S-2.0T
| Manufacturer |
INGHAi
Asian Brands |
| Mfr. Part # | GSPK2810BOX-8R2W-L100S-2.0T |
| LCSC Part # | C22447092 |
| Package | - |
| Customer # | |
| Description | 5% 8Ω Electromagnetic 500Hz 99dB 1.5W Speakers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | INGHAi | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 150 |
| Sales Unit | Piece |
In-Stock:
115
115
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.096 | $ 1.10 |
10+ | $ 0.9061 | $ 9.06 |
30+ | $ 0.8025 | $ 24.08 |
150+ | $ 0.6844 | $ 102.66 |
450+ | $ 0.6318 | $ 284.31 |
1,050+ | $ 0.6078 | $ 638.19 |
Standard Packaging 150/Full
Tray | ||
Better price for more quantity?
$