LRC L2N7002SLLT1G
| Manufacturer |
LRC
Asian Brands |
| Mfr. Part # | L2N7002SLLT1G |
| LCSC Part # | C22446827 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 380mA SOT-23 |
| Description | N-Channel 60V 380mA 420mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | LRC | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 6 |
| Multiple | 6 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
9,479,490
9,479,490
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
6+ | $ 0.006 | $ 0.04 |
60+ | $ 0.0045 | $ 0.27 |
180+ | $ 0.0038 | $ 0.68 |
600+ | $ 0.0034 | $ 2.04 |
3,000+ | $ 0.0031 | $ 9.30 |
6,000+ | $ 0.003 | $ 18.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$