LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Slkor BZT52B12S product image
  • BZT52B12S thumbnail 1
  • BZT52B12S thumbnail 2
  • BZT52B12S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Slkor BZT52B12SRoHS

Manufacturer
SlkorAsian Brands
MPN
BZT52B12S
LCSC Part #
C22446823
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 12V 200mW SOD-323
Datasheetpdf iconSlkor BZT52B12S
In-Stock: 1,260
1,260 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0201$ 0.40
200+$ 0.0157$ 3.14
600+$ 0.0132$ 7.92
3,000+$ 0.0112$ 33.60
9,000+$ 0.01$ 90.00
21,000+$ 0.0093$ 195.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerSlkor
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@8V
Impedance(Zzt)25Ω
Diode Configuration1 Independent
Zener Voltage(Range)11.76V~12.24V
Zener Voltage(Nom)12V
Impedance(Zzk)150Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Planar die structure
  • General purpose, medium current
  • Ideal for automated assembly processes
  • Lead-free version available