LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Slkor BZT52B7V5S product image
  • BZT52B7V5S thumbnail 1
  • BZT52B7V5S thumbnail 2
  • BZT52B7V5S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Slkor BZT52B7V5SRoHS

Manufacturer
SlkorAsian Brands
MPN
BZT52B7V5S
LCSC Part #
C22446818
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 200mW SOD-323
Datasheetpdf iconSlkor BZT52B7V5S
In-Stock: 600
600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0203$ 0.41
200+$ 0.0159$ 3.18
600+$ 0.0134$ 8.04
3,000+$ 0.0119$ 35.70
9,000+$ 0.0106$ 95.40
21,000+$ 0.0099$ 207.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Zener Diode Arrays
ManufacturerSlkor
PackagingSOD-323
Tolerance-
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)1uA
Impedance(Zzt)15Ω
Diode Configuration1 Independent
Zener Voltage(Range)7.35V~7.65V
Pd - Power Dissipation200mW
Zener Voltage(Nom)7.5V
Impedance(Zzk)80Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Planar chip structure
  • General purpose, medium current
  • Ideal for automated assembly processes
  • Lead-free version available