LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Slkor BZT52B4V3S product image
  • BZT52B4V3S thumbnail 1
  • BZT52B4V3S thumbnail 2
  • BZT52B4V3S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Slkor BZT52B4V3SRoHS

Manufacturer
SlkorAsian Brands
MPN
BZT52B4V3S
LCSC Part #
C22446812
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 4.3V 200mW SOD-323
Datasheetpdf iconSlkor BZT52B4V3S
In-Stock: 2,320
2,320 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0202$ 0.40
200+$ 0.0158$ 3.16
600+$ 0.0134$ 8.04
3,000+$ 0.012$ 36.00
9,000+$ 0.0107$ 96.30
21,000+$ 0.01$ 210.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerSlkor
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)3uA
Impedance(Zzt)90Ω
Diode Configuration1 Independent
Zener Voltage(Range)4.21V~4.39V
Zener Voltage(Nom)4.3V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Planar chip structure
  • General purpose, medium current
  • Ideal for automated assembly processes
  • Lead-free version available