LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Slkor DTC114YUA product image
  • DTC114YUA thumbnail 1
  • DTC114YUA thumbnail 2
  • DTC114YUA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Slkor DTC114YUARoHS

Manufacturer
SlkorAsian Brands
MPN
DTC114YUA
LCSC Part #
C22446796
Packaging
SOT-323
Customer #
Key Attributes
Digital Transistor (NPN)
Datasheetpdf iconSlkor DTC114YUA
In-Stock: 320
320 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0249$ 0.50
200+$ 0.0194$ 3.88
600+$ 0.0163$ 9.78
3,000+$ 0.0139$ 41.70
9,000+$ 0.0123$ 110.70
21,000+$ 0.0114$ 239.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors
ManufacturerSlkor
PackagingSOT-323
Collector - Emitter Voltage VCEO50V
Transition frequency(fT)250MHz
DC Current Gain68
Current - Collector(Ic)100mA
Vce Saturation(VCE(sat))300mV
Operating Temperature-55℃~+150℃
Output Voltage(VO(on))300mV
Input Resistor10kΩ
Resistor Ratio5.7
Pd - Power Dissipation200mW
Voltage - Input(Max)(VI(off))300mV@100uA,5V
Input Voltage (VI(on)@Ic,Vce)1.4V
Number1 NPN (Pre-Biased)
typeNPN

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors
  • The bias resistors consist of thin-film resistors with complete isolation to allow negative biasing of the input
  • They also have the advantage of almost completely eliminating parasitic effects
  • Only the on/off conditions need to be set for operation, making device design easy