HGSEMI HGOP37AM/TR
| Manufacturer |
HGSEMI
Asian Brands |
| Mfr. Part # | HGOP37AM/TR |
| LCSC Part # | C22446758 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | Low-offset single operational amplifier |
| Description | 10uV 1.3nA 100dB 45MHz 1 SOP-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | HGSEMI | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,261 
2,261
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2731 | $ 1.27 |
10+ | $ 1.0527 | $ 10.53 |
30+ | $ 0.9319 | $ 27.96 |
100+ | $ 0.7957 | $ 79.57 |
500+ | $ 0.7345 | $ 367.25 |
1,000+ | $ 0.7069 | $ 706.90 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$