Tokmas NCEP020N10LL
| Manufacturer |
Tokmas
Asian Brands |
| Mfr. Part # | NCEP020N10LL |
| LCSC Part # | C22446736 |
| Package | TOLL |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 500A TOLL |
| Description | N-Channel 100V 500A 533W Surface Mount TOLL |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Tokmas | |
| Package | TOLL |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
607
607
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9262 $ 0.8336 | $ 0.83 |
10+ | $ 0.8317 $ 0.7486 | $ 7.49 |
30+ | $ 0.7797 $ 0.7018 | $ 21.05 |
100+ | $ 0.7198 $ 0.6479 | $ 64.79 |
500+ | $ 0.6946 $ 0.6252 | $ 312.60 |
1,000+ | $ 0.682 $ 0.6138 | $ 613.80 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$