LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI OPA2340MM/TR product image
  • OPA2340MM/TR thumbnail 1
  • OPA2340MM/TR thumbnail 2
  • OPA2340MM/TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HGSEMI OPA2340MM/TRRoHS

Manufacturer
HGSEMIAsian Brands
MPN
OPA2340MM/TR
LCSC Part #
C22446596
Packaging
MSOP-8
Customer #
Key Attributes
4.5MHz Zero-Drift CMOS Rail-to-Rail IO Opamp
Datasheetpdf iconHGSEMI OPA2340MM/TR
In-Stock: 2,436
2,436 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3358$ 0.34
10+$ 0.2924$ 2.92
30+$ 0.2748$ 8.24
100+$ 0.2523$ 25.23
500+$ 0.2314$ 115.70
1,000+$ 0.2266$ 226.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerHGSEMI
PackagingMSOP-8
Vos - Input Offset Voltage30uV
Slew Rate2.5V/us
Input Offset Current(Ios)10pA
FeaturesZero drift / auto-zero;EMI filtering/RF suppression
Operating Temperature-45℃~+125℃
Ib - Input Bias Current20pA
Common Mode Rejection Ratio(CMRR)110dB
Output Current30mA
Input Offset Voltage Drift(Vos TC)10nV/℃
Quiescent Current550uA
Gain Bandwidth Product4.5MHz
Input Voltage Noise Density30nV/√Hz@1kHz
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Dual Supply-2.75V~-900mV;900mV~2.75V
Single Supply1.8V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The OPAx340 family of single, dual, and quad op amps represents a new generation of general-purpose, low-power op amps. The family features rail-to-rail input and output swing, low quiescent current (750 µA typical), wide bandwidth (11 MHz), and very low noise (8 nV/√Hz at 10 kHz), making it highly attractive for a wide range of battery-powered applications that require a good balance of cost and performance, such as audio output, motor phase current sensing, photodiode amplification, barcode scanners, and white goods. Low input bias current enables these amplifiers to be used in applications with megaohm-level source impedances. The robust design of the OPAx340 amplifiers provides ease of use for circuit designers: unity-gain stable, capable of driving capacitive loads up to 300 pF, integrated RF/EMI rejection filter, no phase reversal under overdrive conditions, and high ESD protection (4 kV HBM). The OPAx340 amplifiers are optimized for operation over a voltage range of +1.8 V (±0.9 V) to +5.5 V (±2.75 V) at temperatures from 0℃ to 70℃, and can operate over a voltage range of +2.0 V (±1.0 V) to +5.5 V (±2.75 V) over an extended temperature range of −40℃ to +125℃.

Features

AI Translation
  • Low input offset voltage: ±0.35 mV max
  • Wide unity-gain bandwidth: 11 MHz
  • High slew rate: 11 V/µs
  • Fast settling time: 0.26 µs to 0.1%
  • Low noise: 8 nV/√Hz at 10 kHz
  • Rail-to-rail input and output
  • Internal RF/EMI filter
  • Single-supply voltage: 1.8 V to 5.5 V
  • Low supply current: 750 uA per amplifier at 5V supply
  • Extended temperature range: −40℃ to +125℃

Applications

AI Translation
  • HEV/EV inverters and motor control
  • Battery-powered instruments
  • On-board chargers and wireless chargers
  • Advanced driver assistance systems
  • Motor phase current sensing
  • Sensor signal conditioning