HGSEMI AT24C64CM/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | AT24C64CM/TR |
| LCSC Part # | C22446588 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 64-Kbit I2C-compatible Serial EEPROM |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Memory Size | 64Kbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Operating temperature | -40℃~+105℃ | |
| Clock Frequency | 1MHz | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Noise suppression function | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 3ms | |
| Write Cycle Endurance | 2,000,000 Cycles | |
| Interface | I2C |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AT24C64C is a 64-Kbit I²C-compatible serial EEPROM (Electrically Erasable Programmable Memory) device. The device is designed to operate in a supply voltage range of 1.7V to 5.5V, with a maximum of 1MHz transfer rate. The operating temperature range is from -40℃ to +105℃. The device incorporates a Write Protection pin used for hardware Write Protection on the whole memory array. The serial EEPROM memory is organized as 256 pages of 32 bytes each, totaling 8192*8 bits. The AT24C64C offers an additional 32-byte Identification Page for users to store sensitive application parameters. This page can be permanently locked in Read-only mode after the application data is written into the Identification Page. The AT24C64C also offers a separate memory block containing a factory programmed 128-bit Unique ID. This block is in Read-only mode and can be accessed to by sending a specific Read command. The AT24C64C is delivered in lead-free green packages: DIP, SOP, MSOP, TSSOP, DFN and SOT.
Features
- Supply Voltage: 1.7V to 5.5V
- 2-wire Serial Interface I²C Compatible — 400 kHz and High Speed 1MHz Transfer Rate Compatibility
- Byte and Page (up to 32 Bytes) Write Mode — Partial Page Write Allowed
- Self-timed Write Cycle (3ms Maximum)
- Hardware Write Protection on the Whole Memory Array
- Additional 32-byte Write Lockable Page and 128-bit Unique ID
- Schmitt Trigger, Filtered Inputs for Noise Suppression
- High Reliability — Endurance: 2,000,000 Write Cycles — Data Retention: 200 Years — ESD Protection (Human Body Model): 6000V
- Low Operating Current — Write Current: 0.5mA (Maximum) — Read Current: 0.5mA (Maximum) — Standby Current: 1μA (Maximum)
- Operating Temperature Range: -40℃ to +105℃
- Green Packaging Options (RoHS Compliant, Pb/Halogen-free) — DIP-8, SOP-8, TSSOP-8, MSOP-8, DFN-8, SOT-23-5
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1363$ 0.1132 | $ 0.57 |
| 50+ | $ 0.1082$ 0.0899 | $ 4.50 |
| 150+ | $ 0.0942$ 0.0782 | $ 11.73 |
| 500+ | $ 0.0836$ 0.0694 | $ 34.70 |
| 2,500+ | $ 0.0752$ 0.0625 | $ 156.25 |
| 5,000+ | $ 0.071$ 0.0590 | $ 295.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Memory Size | 64Kbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Operating temperature | -40℃~+105℃ | |
| Clock Frequency | 1MHz | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Noise suppression function | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 3ms | |
| Write Cycle Endurance | 2,000,000 Cycles | |
| Interface | I2C |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AT24C64C is a 64-Kbit I²C-compatible serial EEPROM (Electrically Erasable Programmable Memory) device. The device is designed to operate in a supply voltage range of 1.7V to 5.5V, with a maximum of 1MHz transfer rate. The operating temperature range is from -40℃ to +105℃. The device incorporates a Write Protection pin used for hardware Write Protection on the whole memory array. The serial EEPROM memory is organized as 256 pages of 32 bytes each, totaling 8192*8 bits. The AT24C64C offers an additional 32-byte Identification Page for users to store sensitive application parameters. This page can be permanently locked in Read-only mode after the application data is written into the Identification Page. The AT24C64C also offers a separate memory block containing a factory programmed 128-bit Unique ID. This block is in Read-only mode and can be accessed to by sending a specific Read command. The AT24C64C is delivered in lead-free green packages: DIP, SOP, MSOP, TSSOP, DFN and SOT.
Features
- Supply Voltage: 1.7V to 5.5V
- 2-wire Serial Interface I²C Compatible — 400 kHz and High Speed 1MHz Transfer Rate Compatibility
- Byte and Page (up to 32 Bytes) Write Mode — Partial Page Write Allowed
- Self-timed Write Cycle (3ms Maximum)
- Hardware Write Protection on the Whole Memory Array
- Additional 32-byte Write Lockable Page and 128-bit Unique ID
- Schmitt Trigger, Filtered Inputs for Noise Suppression
- High Reliability — Endurance: 2,000,000 Write Cycles — Data Retention: 200 Years — ESD Protection (Human Body Model): 6000V
- Low Operating Current — Write Current: 0.5mA (Maximum) — Read Current: 0.5mA (Maximum) — Standby Current: 1μA (Maximum)
- Operating Temperature Range: -40℃ to +105℃
- Green Packaging Options (RoHS Compliant, Pb/Halogen-free) — DIP-8, SOP-8, TSSOP-8, MSOP-8, DFN-8, SOT-23-5
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



