HGSEMI CD4051BLQ/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | CD4051BLQ/TR |
| LCSC Part # | C22446579 |
| Packaging | QFN-16(3x3) |
| Customer # | |
| Key Attributes | CD4051B 1-of-8 Analog Multiplexer/Demultiplexer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | HGSEMI | |
| Packaging | QFN-16(3x3) | |
| Features | Glitch-free switching;Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 3V~15V | |
| Ron | 60Ω | |
| Con | 0.2pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
A single 8-channel multiplexer designed with advanced CMOS technology, configured as a single-pole eight-throw analog switch, featuring three binary channel control inputs (A, B, C) and an enable input INH. The binary input signals control one of the eight channels to turn on while the remaining channels are turned off.
Features
AI Translation
- Low input current: I_IN ≤ 1 μA, @ V_IN = V_DD - V_SS = 15 V, T_a = 25℃
- Low quiescent power consumption: I_DD = 0.2 μA (typ.) @ V_DD - V_SS = 15 V, T_a = 25℃
- Low on-resistance: 60 Ω (typ.) @ V_DD - V_SS = V_DD - V_EE = 15 V, T_a = 25℃
- Channel leakage current: ±100 nA (typ.) @ V_DD - V_EE = 15 V
- Wide operating voltage V_DD - V_SS range: 3 V ~ 15 V
- Break-before-make switching eliminates channel overlap turn-on
- SP8T analog switch configuration
- Package: DIP-16, SOP-16, TSSOP-16, QSOP-16, QFN-16 3×3mm
Applications
AI Translation
- Analog and digital multiplexing and demultiplexing
- Signal gating
- Logic level translation for digitally addressed signals
In-Stock: 2,040
2,040 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1432 | $ 0.72 |
| 50+ | $ 0.1143 | $ 5.72 |
| 150+ | $ 0.0998 | $ 14.97 |
| 500+ | $ 0.089 | $ 44.50 |
| 2,500+ | $ 0.0827 | $ 206.75 |
| 5,000+ | $ 0.0784 | $ 392.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | HGSEMI | |
| Packaging | QFN-16(3x3) | |
| Features | Glitch-free switching;Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 3V~15V | |
| Ron | 60Ω | |
| Con | 0.2pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
A single 8-channel multiplexer designed with advanced CMOS technology, configured as a single-pole eight-throw analog switch, featuring three binary channel control inputs (A, B, C) and an enable input INH. The binary input signals control one of the eight channels to turn on while the remaining channels are turned off.
Features
AI Translation
- Low input current: I_IN ≤ 1 μA, @ V_IN = V_DD - V_SS = 15 V, T_a = 25℃
- Low quiescent power consumption: I_DD = 0.2 μA (typ.) @ V_DD - V_SS = 15 V, T_a = 25℃
- Low on-resistance: 60 Ω (typ.) @ V_DD - V_SS = V_DD - V_EE = 15 V, T_a = 25℃
- Channel leakage current: ±100 nA (typ.) @ V_DD - V_EE = 15 V
- Wide operating voltage V_DD - V_SS range: 3 V ~ 15 V
- Break-before-make switching eliminates channel overlap turn-on
- SP8T analog switch configuration
- Package: DIP-16, SOP-16, TSSOP-16, QSOP-16, QFN-16 3×3mm
Applications
AI Translation
- Analog and digital multiplexing and demultiplexing
- Signal gating
- Logic level translation for digitally addressed signals
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



