TI UCC21738QDWRQ1
| Manufacturer | |
| MPN | UCC21738QDWRQ1 |
| LCSC Part # | C22445590 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | Enhanced isolated automotive single-channel gate driver suitable for SiC/IGBT with active protection and high CMTI |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Driven Configuration | Low Side;High Side | |
| Features | Saturation fault detection;Miller clamp protection | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Current - Output High(IOH) | 10A | |
| Input Logic Level - High | 2.31V~5.5V | |
| Rise Time | 33ns | |
| Voltage - Supply | 3V~5.5V;13V~33V | |
| Fall Time | 27ns | |
| CMTI(kV/us) | 150kV/us | |
| Number of Channels | 1 | |
| Current - Output Low(IOL) | 10A | |
| Quiescent Current | 4mA | |
| Propagation Delay(tpd) | 130ns;130ns | |
| Load Type | MOSFET;IGBT | |
| Isolation Voltage(Vrms) | 5700V | |
| Input Logic Level - Low | 0V~0.99V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 20
20 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.2182 | $ 7.22 |
| 10+ | $ 7.0593 | $ 70.59 |
| 30+ | $ 6.954 | $ 208.62 |
| 100+ | $ 6.8486 | $ 684.86 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

