TI TLV70933PKR
| Manufacturer | |
| Mfr. Part # | TLV70933PKR |
| LCSC Part # | C22445454 |
| Package | SOT-89-3 |
| Customer # | |
| Key Attributes | 150mA, 30V, 3.2uA Quiescent Current, Low-Dropout Linear Regulator |
| Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Package | SOT-89-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
113 
113
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4318 | $ 0.43 |
10+ | $ 0.3343 | $ 3.34 |
30+ | $ 0.2941 | $ 8.82 |
100+ | $ 0.2415 | $ 24.15 |
500+ | $ 0.2182 | $ 109.10 |
1,000+ | $ 0.2043 | $ 204.30 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$