Infineon S25FL128SAGNFI000
| Manufacturer | |
| Mfr. Part # | S25FL128SAGNFI000 |
| LCSC Part # | C22445046 |
| Package | WSON-8-EP(8x6) |
| Customer # | |
| Description | 2.7V~3.6V 128Mbit 133MHz SPI WSON-8-EP(8x6) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Infineon | |
| Package | WSON-8-EP(8x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 338 |
| Sales Unit | Piece |
In-Stock:
8 
8
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.0794 | $ 5.08 |
10+ | $ 4.9506 | $ 49.51 |
30+ | $ 4.8642 | $ 145.93 |
100+ | $ 4.7778 | $ 477.78 |
Standard Packaging 338/Full
Tray | ||
Better price for more quantity?
$