TOSHIBA RN1501(TE85L,F)
| Manufacturer | |
| MPN | RN1501(TE85L,F) |
| LCSC Part # | C22444967 |
| Packaging | SMV-5 |
| Customer # | |
| Key Attributes | 50V 30 100mA 300mW 2 NPN (Pre-Biased) NPN SMV-5 Single, Pre-Biased Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | TOSHIBA | |
| Packaging | SMV-5 | |
| Current - Collector Cutoff | - | |
| Collector - Emitter Voltage VCEO | 50V | |
| Transition frequency(fT) | 250MHz | |
| DC Current Gain | 30 | |
| Emitter-Base Voltage VEBO | - | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | 100mV@5mA,250uA | |
| Current - Collector(Ic) | 100mA | |
| Output Voltage(VO(on)) | - | |
| Input Resistor | 4.7kΩ | |
| Resistor Ratio | 1 | |
| Pd - Power Dissipation | 300mW | |
| Voltage - Input(Max)(VI(off)) | - | |
| Input Voltage (VI(on)@Ic,Vce) | 2V@5mA,0.2V | |
| Number | 2 NPN (Pre-Biased) | |
| type | NPN |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Two devices in SMV (Super Mini, 5-pin) package
- Built-in bias resistors
- Simplified circuit design
- Reduced component count and manufacturing steps for device miniaturization
- Multiple resistance values available for various circuit design requirements
- Complementary to RN2501 through RN2506
Applications
AI Translation
- Switching circuits
- Inverter circuits
- Interface circuits
- Driver circuits
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5061 | $ 0.51 |
| 10+ | $ 0.4953 | $ 4.95 |
| 30+ | $ 0.4891 | $ 14.67 |
| 100+ | $ 0.4813 | $ 48.13 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

