TI DS90UB983RTDTQ1
| Manufacturer | |
| Mfr. Part # | DS90UB983RTDTQ1 |
| LCSC Part # | C22443062 |
| Package | VQFN-64-EP(9x9) |
| Customer # | |
| Key Attributes | 4K DisplayPort/eDP to FPD-Link IV Bridge Serializer |
| Description | 13.5Gbps 2 Serializer VQFN-64-EP(9x9) Serializers, Deserializers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Serializers, Deserializers | |
| Manufacturer | TI | |
| Package | VQFN-64-EP(9x9) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
104 
104
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 23.482 | $ 23.48 |
30+ | $ 22.2387 | $ 667.16 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$